
DAC8411IDCKT | |
|---|---|
DigiKey Part Number | 296-23761-2-ND - Tape & Reel (TR) 296-23761-1-ND - Cut Tape (CT) 296-23761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8411IDCKT |
Description | IC DAC 16BIT SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC8411IDCKT Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.5 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Voltage - Buffered | Supplier Device Package SC-70-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8411IDCKR | Texas Instruments | 5 305 | 296-DAC8411IDCKRCT-ND | 160,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,16000 Kč | 189,16 Kč |
| 10 | 146,94800 Kč | 1 469,48 Kč |
| 25 | 136,39480 Kč | 3 409,87 Kč |
| 100 | 124,79930 Kč | 12 479,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 119,27012 Kč | 29 817,53 Kč |
| 500 | 115,93740 Kč | 57 968,70 Kč |
| 750 | 114,26895 Kč | 85 701,71 Kč |
| 1 250 | 112,41998 Kč | 140 524,98 Kč |
| 1 750 | 111,33917 Kč | 194 843,55 Kč |
| Unit Price without VAT: | 189,16000 Kč |
|---|---|
| Unit Price with VAT: | 228,88360 Kč |


