16 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8411IDCKR

DigiKey Part Number
296-DAC8411IDCKRTR-ND - Tape & Reel (TR)
296-DAC8411IDCKRCT-ND - Cut Tape (CT)
296-DAC8411IDCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8411IDCKR
Description
IC DAC 16BIT SC-70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
DAC8411IDCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Supply
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±4, ±0.5
Number of Bits
16
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
10µs
Package / Case
6-TSSOP, SC-88, SOT-363
Output Type
Voltage - Buffered
Supplier Device Package
SC-70-6
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,38000 Kč160,38 Kč
10123,90300 Kč1 239,03 Kč
25114,78040 Kč2 869,51 Kč
100104,75510 Kč10 475,51 Kč
250101,91664 Kč25 479,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00091,79395 Kč275 381,85 Kč
Manufacturers Standard Package
Unit Price without VAT:160,38000 Kč
Unit Price with VAT:194,05980 Kč