Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA190A4IRSWR

DigiKey Part Number
296-51132-2-ND - Tape & Reel (TR)
296-51132-1-ND - Cut Tape (CT)
296-51132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA190A4IRSWR
Description
IC CURR SENSE 1 CIRCUIT 10UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA190A4IRSWR Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
500 pA
Mfr
Voltage - Input Offset
2 µV
Series
Current - Supply
40µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
10-UFQFN
Slew Rate
0.25V/µs
Supplier Device Package
10-UQFN (1.8x1.4)
Gain Bandwidth Product
33 kHz
Base Product Number
-3db Bandwidth
33 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1043,97000 Kč439,70 Kč
2540,21520 Kč1 005,38 Kč
10036,09560 Kč3 609,56 Kč
25034,13100 Kč8 532,75 Kč
50033,41202 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,76767 Kč92 303,01 Kč
6 00030,17871 Kč181 072,26 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč