10-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8162SDSCT

DigiKey Part Number
296-DAC8162SDSTR-ND - Tape & Reel (TR)
296-DAC8162SDSCT-ND - Cut Tape (CT)
296-DAC8162SDSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8162SDSCT
Description
IC DAC 14BIT V-OUT 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC8162SDSCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1242,08000 Kč242,08 Kč
10189,68200 Kč1 896,82 Kč
25176,61800 Kč4 415,45 Kč
100162,24500 Kč16 224,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250155,39448 Kč38 848,62 Kč
500151,26530 Kč75 632,65 Kč
750149,19763 Kč111 898,22 Kč
1 250146,90694 Kč183 633,67 Kč
Manufacturers Standard Package
Unit Price without VAT:242,08000 Kč
Unit Price with VAT:292,91680 Kč

Other Suppliers on DigiKey

708In Stock
Ships from Rochester Electronics, LLC