DRV2511QDAPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRV2511QDAPRQ1
32-TSSOP

DRV595DAP

DigiKey Part Number
296-38931-5-ND
Manufacturer
Manufacturer Product Number
DRV595DAP
Description
IC PWM PWR DRVR HI-EFF 32HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PWM Power Driver PMIC 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV595DAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
PWM Power Driver
Current - Supply
50mA
Voltage - Supply
4.5V ~ 26V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Supplier Device Package
32-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1855,89000 Kč855,89 Kč
10698,39700 Kč6 983,97 Kč
46637,92935 Kč29 344,75 Kč
138607,92399 Kč83 893,51 Kč
276593,24543 Kč163 735,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:855,89000 Kč
Unit Price with VAT:1 035,62690 Kč

Other Suppliers on DigiKey

588In Stock
Ships from Rochester Electronics, LLC