16 Bit Digital to Analog Converter 1 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC80501ZDQFR

DigiKey Part Number
296-DAC80501ZDQFRTR-ND - Tape & Reel (TR)
296-DAC80501ZDQFRCT-ND - Cut Tape (CT)
296-DAC80501ZDQFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC80501ZDQFR
Description
IC DAC 16BIT 8-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DAC80501ZDQFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C, SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
8-WFDFN
Supplier Device Package
8-WSON (2x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 074
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,39000 Kč155,39 Kč
10119,85700 Kč1 198,57 Kč
25110,97880 Kč2 774,47 Kč
100101,22090 Kč10 122,09 Kč
25098,30844 Kč24 577,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00088,61191 Kč265 835,73 Kč
Manufacturers Standard Package
Unit Price without VAT:155,39000 Kč
Unit Price with VAT:188,02190 Kč