
DAC7811IDGSR | |
|---|---|
DigiKey Part Number | 296-19660-2-ND - Tape & Reel (TR) 296-19660-1-ND - Cut Tape (CT) 296-19660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7811IDGSR |
Description | IC DAC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7811IDGSR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 200ns | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 10-VSSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7811IDGS | Texas Instruments | 307 | 296-33261-5-ND | 197,71000 Kč | Parametric Equivalent |
| DAC7811IDGST | Texas Instruments | 278 | 296-47762-1-ND | 197,71000 Kč | Parametric Equivalent |
| AD5443YRMZ | Analog Devices Inc. | 249 | AD5443YRMZ-ND | 191,66000 Kč | Similar |
| AD5443YRMZ-REEL | Analog Devices Inc. | 562 | 505-AD5443YRMZ-REELCT-ND | 191,66000 Kč | Similar |
| AD5443YRMZ-REEL7 | Analog Devices Inc. | 506 | AD5443YRMZ-REEL7CT-ND | 191,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 118,60500 Kč | 1 186,05 Kč |
| 25 | 109,81680 Kč | 2 745,42 Kč |
| 100 | 100,15650 Kč | 10 015,65 Kč |
| 250 | 97,25836 Kč | 24 314,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 88,08112 Kč | 220 202,80 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |







