
DAC7760IPWPR | |
|---|---|
DigiKey Part Number | 296-37188-2-ND - Tape & Reel (TR) 296-37188-1-ND - Cut Tape (CT) 296-37188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7760IPWPR |
Description | IC DAC 12BIT 24-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7760IPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10V ~ 36V, -18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,14000 Kč | 209,14 Kč |
| 10 | 162,98600 Kč | 1 629,86 Kč |
| 25 | 151,43760 Kč | 3 785,94 Kč |
| 100 | 138,76110 Kč | 13 876,11 Kč |
| 250 | 136,53908 Kč | 34 134,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 84,97051 Kč | 169 941,02 Kč |
| Unit Price without VAT: | 209,14000 Kč |
|---|---|
| Unit Price with VAT: | 253,05940 Kč |












