Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD48E27G-TR

DigiKey Part Number
BD48E27G-TR-ND - Tape & Reel (TR)
BD48E27G-CT-ND - Cut Tape (CT)
BD48E27G-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD48E27G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
2.7V
Manufacturer
Rohm Semiconductor
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5227G-1TRRohm Semiconductor0846-BD5227G-1TRCT-ND6,51000 KčSimilar
BD4827G-TRRohm Semiconductor500 356BD4827GCT-ND7,77000 KčParametric Equivalent
BD48E27G-MTRRohm Semiconductor2 591BD48E27G-MCT-ND12,39000 KčParametric Equivalent
BD5227G-2MTRRohm Semiconductor0BD5227G-2MCT-ND9,45000 KčParametric Equivalent
BD5227G-TRRohm Semiconductor2 199BD5227GCT-ND7,56000 KčParametric Equivalent
In-Stock: 263
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,56400 Kč55,64 Kč
254,96400 Kč124,10 Kč
1004,28780 Kč428,78 Kč
2503,96528 Kč991,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,62174 Kč10 865,22 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč