Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BD5227G-2MTR | |
|---|---|
DigiKey Part Number | BD5227G-2MTR-ND - Tape & Reel (TR) BD5227G-2MCT-ND - Cut Tape (CT) BD5227G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5227G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4827G-TR | Rohm Semiconductor | 500 356 | BD4827GCT-ND | 0,31000 Kč | Parametric Equivalent |
| BD48E27G-MTR | Rohm Semiconductor | 2 591 | BD48E27G-MCT-ND | 0,50000 Kč | Parametric Equivalent |
| BD48E27G-TR | Rohm Semiconductor | 263 | BD48E27G-CT-ND | 0,32000 Kč | Parametric Equivalent |
| BD5227G-TR | Rohm Semiconductor | 2 199 | BD5227GCT-ND | 0,31000 Kč | Parametric Equivalent |
| BD52E27G-MTR | Rohm Semiconductor | 14 052 | 846-BD52E27G-MCT-ND | 0,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 5,82080 Kč | 145,52 Kč |
| 100 | 5,03950 Kč | 503,95 Kč |
| 250 | 4,66828 Kč | 1 167,07 Kč |
| 500 | 4,44444 Kč | 2 222,22 Kč |
| 1 000 | 4,26007 Kč | 4 260,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,03267 Kč | 12 098,01 Kč |
| 6 000 | 3,92127 Kč | 23 527,62 Kč |
| 9 000 | 3,86552 Kč | 34 789,68 Kč |
| 15 000 | 3,80372 Kč | 57 055,80 Kč |
| 21 000 | 3,76762 Kč | 79 120,02 Kč |
| 30 000 | 3,73289 Kč | 111 986,70 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



