Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD52E27G-MTR

DigiKey Part Number
846-BD52E27G-MTR-ND - Tape & Reel (TR)
846-BD52E27G-MCT-ND - Cut Tape (CT)
846-BD52E27G-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD52E27G-MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Rohm Semiconductor
Reset
Active Low
Series
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
5-SSOP
Voltage - Threshold
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5227G-2CGTRRohm Semiconductor11 000846-BD5227G-2CGTRCT-ND18,06000 KčMFR Recommended
BD4827G-TRRohm Semiconductor500 356BD4827GCT-ND7,77000 KčParametric Equivalent
BD48E27G-MTRRohm Semiconductor2 591BD48E27G-MCT-ND12,39000 KčParametric Equivalent
BD48E27G-TRRohm Semiconductor263BD48E27G-CT-ND7,98000 KčParametric Equivalent
BD5227G-2MTRRohm Semiconductor0BD5227G-2MCT-ND9,45000 KčParametric Equivalent
In-Stock: 14 052
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,07100 Kč90,71 Kč
258,13880 Kč203,47 Kč
1007,09940 Kč709,94 Kč
2506,60428 Kč1 651,07 Kč
5006,30612 Kč3 153,06 Kč
1 0006,20869 Kč6 208,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,20869 Kč18 626,07 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč