
BD5227G-2CGTR | |
|---|---|
DigiKey Part Number | 846-BD5227G-2CGTR-ND - Tape & Reel (TR) 846-BD5227G-2CGTRCT-ND - Cut Tape (CT) 846-BD5227G-2CGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5227G-2CGTR |
Description | NANO ENERGY, 2.7V, ADJUSTABLE DE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Rohm Semiconductor | Reset Timeout 27.7ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 2.7V | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 25 | 11,67480 Kč | 291,87 Kč |
| 100 | 10,24910 Kč | 1 024,91 Kč |
| 250 | 9,56920 Kč | 2 392,30 Kč |
| 500 | 9,16016 Kč | 4 580,08 Kč |
| 1 000 | 8,83491 Kč | 8 834,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,40676 Kč | 25 220,28 Kč |
| 6 000 | 8,20294 Kč | 49 217,64 Kč |
| 9 000 | 8,10091 Kč | 72 908,19 Kč |
| 15 000 | 7,98785 Kč | 119 817,75 Kč |
| 21 000 | 7,92180 Kč | 166 357,80 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



