
PIC32MM0016GPL020-I/SS | |
|---|---|
DigiKey Part Number | PIC32MM0016GPL020-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MM0016GPL020-I/SS |
Description | IC MCU 32BIT 16KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 16KB (16K x 8) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MM0016GPL020-I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® microAptiv™ | |
Core Size | 32-Bit | |
Speed | 25MHz | |
Connectivity | Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT | |
Peripherals | Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 11x10/12b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 25 | 28,97720 Kč | 724,43 Kč |
| 100 | 26,45750 Kč | 2 645,75 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |











