
DAC7718SPAGR | |
---|---|
DigiKey Part Number | 296-DAC7718SPAGRTR-ND - Tape & Reel (TR) 296-DAC7718SPAGRCT-ND - Cut Tape (CT) 296-DAC7718SPAGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7718SPAGR |
Description | IC DAC 12BIT V-OUT 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7718SPAGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 15µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 646,15000 Kč | 646,15 Kč |
10 | 522,91600 Kč | 5 229,16 Kč |
25 | 492,12120 Kč | 12 303,03 Kč |
100 | 458,27250 Kč | 45 827,25 Kč |
250 | 442,13924 Kč | 110 534,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 420,40633 Kč | 630 609,49 Kč |
Unit Price without VAT: | 646,15000 Kč |
---|---|
Unit Price with VAT: | 781,84150 Kč |