24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7678SRGET

DigiKey Part Number
296-27743-2-ND - Tape & Reel (TR)
296-27743-1-ND - Cut Tape (CT)
296-27743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7678SRGET
Description
IC DAC 12BIT V-OUT 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DAC7678SRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
12µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.3, ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1319,12000 Kč319,12 Kč
10252,43200 Kč2 524,32 Kč
25235,76840 Kč5 894,21 Kč
100217,44860 Kč21 744,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250208,71580 Kč52 178,95 Kč
500203,45288 Kč101 726,44 Kč
750200,81644 Kč150 612,33 Kč
Manufacturers Standard Package
Unit Price without VAT:319,12000 Kč
Unit Price with VAT:386,13520 Kč