CMOS Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6062T-E/MNY

DigiKey Part Number
MCP6062T-E/MNYTR-ND - Tape & Reel (TR)
MCP6062T-E/MNYCT-ND - Cut Tape (CT)
MCP6062T-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6062T-E/MNY
Description
IC CMOS 2 CIRCUIT 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP6062T-E/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
60µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
27 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.25V/µs
Package / Case
8-WFDFN Exposed Pad
Gain Bandwidth Product
730 kHz
Supplier Device Package
8-TDFN (2x3)
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
2523,13120 Kč578,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30020,78802 Kč68 600,47 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč