DAC7678 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7678EVM

DigiKey Part Number
296-28392-ND
Manufacturer
Manufacturer Product Number
DAC7678EVM
Description
EVAL BOARD FOR DAC7678
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC7678 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Number of DAC's
8
Number of Bits
12
Sampling Rate (Per Second)
-
Data Interface
I2C
Settling Time
12µs
DAC Type
Voltage
Utilized IC / Part
DAC7678
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 671,03000 Kč3 671,03 Kč
Manufacturers Standard Package
Unit Price without VAT:3 671,03000 Kč
Unit Price with VAT:4 441,94630 Kč