Parametric Equivalent

DAC7678SRGER | |
|---|---|
DigiKey Part Number | DAC7678SRGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7678SRGER |
Description | IC DAC 12BIT V-OUT 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7678SRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.3, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 161,52879 Kč | 484 586,37 Kč |
| Unit Price without VAT: | 161,52879 Kč |
|---|---|
| Unit Price with VAT: | 195,44984 Kč |



