
DAC7678SPW | |
|---|---|
DigiKey Part Number | 296-27742-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7678SPW |
Description | IC DAC 12BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7678SPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.3, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,26000 Kč | 311,26 Kč |
| 10 | 246,21400 Kč | 2 462,14 Kč |
| 90 | 213,21967 Kč | 19 189,77 Kč |
| 180 | 206,37922 Kč | 37 148,26 Kč |
| 270 | 202,95389 Kč | 54 797,55 Kč |
| 540 | 197,93089 Kč | 106 882,68 Kč |
| Unit Price without VAT: | 311,26000 Kč |
|---|---|
| Unit Price with VAT: | 376,62460 Kč |


