
DAC7564IAPWR | |
|---|---|
DigiKey Part Number | 296-DAC7564IAPWRTR-ND - Tape & Reel (TR) 296-DAC7564IAPWRCT-ND - Cut Tape (CT) 296-DAC7564IAPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7564IAPWR |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7564IAPWR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.1 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7564IAPW | Texas Instruments | 200 | 296-23219-5-ND | 254,92000 Kč | Parametric Equivalent |
| DAC7564IAPWR | Texas Instruments | 1 263 | 296-DAC7564IAPWRCT-ND | 215,86000 Kč | Parametric Equivalent |
| DAC7564ICPWR | Texas Instruments | 345 | 296-DAC7564ICPWRCT-ND | 224,89000 Kč | Parametric Equivalent |
| DAC7565IAPW | Texas Instruments | 173 | 296-23221-5-ND | 273,39000 Kč | Parametric Equivalent |
| DAC7565ICPW | Texas Instruments | 37 | 296-23222-5-ND | 282,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,86000 Kč | 215,86 Kč |
| 10 | 168,46700 Kč | 1 684,67 Kč |
| 25 | 156,60320 Kč | 3 915,08 Kč |
| 100 | 143,55910 Kč | 14 355,91 Kč |
| 250 | 141,45512 Kč | 35 363,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 127,97137 Kč | 255 942,74 Kč |
| Unit Price without VAT: | 215,86000 Kč |
|---|---|
| Unit Price with VAT: | 261,19060 Kč |

