
DAC7564IAPW | |
|---|---|
DigiKey Part Number | 296-23219-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7564IAPW |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7564IAPW Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.1 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,92000 Kč | 254,92 Kč |
| 10 | 199,92200 Kč | 1 999,22 Kč |
| 90 | 172,04833 Kč | 15 484,35 Kč |
| 180 | 166,27267 Kč | 29 929,08 Kč |
| 270 | 163,38000 Kč | 44 112,60 Kč |
| 540 | 159,13724 Kč | 85 934,11 Kč |
| 1 080 | 155,64651 Kč | 168 098,23 Kč |
| Unit Price without VAT: | 254,92000 Kč |
|---|---|
| Unit Price with VAT: | 308,45320 Kč |

