10-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7562SDSCR

DigiKey Part Number
296-DAC7562SDSCRTR-ND - Tape & Reel (TR)
296-DAC7562SDSCRCT-ND - Cut Tape (CT)
296-DAC7562SDSCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7562SDSCR
Description
IC DAC 12BIT V-OUT 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC7562SDSCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.3, ±0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
1099,65100 Kč996,51 Kč
2592,11040 Kč2 302,76 Kč
10083,82200 Kč8 382,20 Kč
25079,87304 Kč19 968,26 Kč
50077,49218 Kč38 746,09 Kč
1 00075,53312 Kč75 533,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00070,80652 Kč212 419,56 Kč
Manufacturers Standard Package
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč