64 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MZ2048EFH064-250I/MR

DigiKey Part Number
PIC32MZ2048EFH064-250I/MR-ND
Manufacturer
Manufacturer Product Number
PIC32MZ2048EFH064-250I/MR
Description
IC MCU 32BIT 2MB FLASH 64QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 250MHz 2MB (2M x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MZ2048EFH064-250I/MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® M-Class
Core Size
32-Bit
Speed
250MHz
Connectivity
CANbus, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
46
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
2.1V ~ 3.6V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1320,37000 Kč320,37 Kč
25293,70320 Kč7 342,58 Kč
100266,00120 Kč26 600,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:320,37000 Kč
Unit Price with VAT:387,64770 Kč