
DAC70502DRXR | |
|---|---|
DigiKey Part Number | 296-DAC70502DRXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC70502DRXR |
Description | IC DAC 14BIT V-OUT 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC70502DRXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, Serial, SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 92,04690 Kč | 276 140,70 Kč |
| Unit Price without VAT: | 92,04690 Kč |
|---|---|
| Unit Price with VAT: | 111,37675 Kč |






