
DAC6578SRGET | |
|---|---|
DigiKey Part Number | 296-27739-2-ND - Tape & Reel (TR) 296-27739-1-ND - Cut Tape (CT) 296-27739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC6578SRGET |
Description | IC DAC 10BIT V-OUT 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC6578SRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.06, ±0.03 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,40000 Kč | 204,40 Kč |
| 10 | 159,24300 Kč | 1 592,43 Kč |
| 25 | 147,99000 Kč | 3 699,75 Kč |
| 100 | 135,60200 Kč | 13 560,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 129,69832 Kč | 32 424,58 Kč |
| 500 | 126,14086 Kč | 63 070,43 Kč |
| 750 | 124,35947 Kč | 93 269,60 Kč |
| 1 250 | 122,38470 Kč | 152 980,88 Kč |
| Unit Price without VAT: | 204,40000 Kč |
|---|---|
| Unit Price with VAT: | 247,32400 Kč |







