4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BI-73-33E-1.000000

DigiKey Part Number
1473-SIT8008BI-73-33E-1.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-73-33E-1.000000
Description
MEMS OSC XO 1.0000MHZ SMD
Customer Reference
Detailed Description
1 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 520
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1021,95500 Kč219,55 Kč
2520,75520 Kč518,88 Kč
5019,90060 Kč995,03 Kč
10019,07550 Kč1 907,55 Kč
25018,03984 Kč4 509,96 Kč
50017,29342 Kč8 646,71 Kč
1 00016,57856 Kč16 578,56 Kč
2 50015,67930 Kč39 198,25 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč