
MP6619GQ-P | |
|---|---|
DigiKey Part Number | 1589-MP6619GQ-PTR-ND - Tape & Reel (TR) 1589-MP6619GQ-PCT-ND - Cut Tape (CT) 1589-MP6619GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6619GQ-P |
Description | 5.4V TO 28V, 5A, H-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off 19-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP6619GQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 5.4V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 19-VFQFN | |
Supplier Device Package | 19-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,31000 Kč | 62,31 Kč |
| 10 | 46,58400 Kč | 465,84 Kč |
| 25 | 42,65560 Kč | 1 066,39 Kč |
| 100 | 38,34050 Kč | 3 834,05 Kč |
| 250 | 36,28180 Kč | 9 070,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,04152 Kč | 17 520,76 Kč |
| 1 000 | 34,02080 Kč | 34 020,80 Kč |
| 1 500 | 33,50935 Kč | 50 264,02 Kč |
| 2 500 | 32,94308 Kč | 82 357,70 Kč |
| 3 500 | 32,61192 Kč | 114 141,72 Kč |
| 5 000 | 32,29348 Kč | 161 467,40 Kč |
| Unit Price without VAT: | 62,31000 Kč |
|---|---|
| Unit Price with VAT: | 75,39510 Kč |









