12 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC60508ZCRTET

DigiKey Part Number
296-52289-2-ND - Tape & Reel (TR)
296-52289-1-ND - Cut Tape (CT)
296-52289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC60508ZCRTET
Description
IC DAC 12BIT 16-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC60508ZCRTET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
-40°C ~ 125°C
Settling Time
5µs (Typ)
Package / Case
16-WFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
16-WQFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC60508MCRTETTexas Instruments249296-52288-1-ND448,10000 KčParametric Equivalent
DAC60508ZCRTERTexas Instruments1 626296-51034-1-ND399,17000 KčParametric Equivalent
In-Stock: 142
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1432,14000 Kč432,14 Kč
10344,93400 Kč3 449,34 Kč
25323,13400 Kč8 078,35 Kč
100299,16900 Kč29 916,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250306,50528 Kč76 626,32 Kč
500299,29248 Kč149 646,24 Kč
Manufacturers Standard Package
Unit Price without VAT:432,14000 Kč
Unit Price with VAT:522,88940 Kč