
DAC60508ZCRTER | |
|---|---|
DigiKey Part Number | 296-51034-2-ND - Tape & Reel (TR) 296-51034-1-ND - Cut Tape (CT) 296-51034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60508ZCRTER |
Description | IC DAC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC60508ZCRTER Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC60508MCRTET | Texas Instruments | 249 | 296-52288-1-ND | 15,81000 Kč | Parametric Equivalent |
| DAC60508ZCRTET | Texas Instruments | 142 | 296-52289-1-ND | 15,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,17000 Kč | 399,17 Kč |
| 10 | 317,74200 Kč | 3 177,42 Kč |
| 25 | 297,40720 Kč | 7 435,18 Kč |
| 100 | 275,05490 Kč | 27 505,49 Kč |
| 250 | 264,39840 Kč | 66 099,60 Kč |
| 500 | 257,97722 Kč | 128 988,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 254,16819 Kč | 762 504,57 Kč |
| Unit Price without VAT: | 399,17000 Kč |
|---|---|
| Unit Price with VAT: | 482,99570 Kč |



