
DAC60508ZCRTET | |
|---|---|
DigiKey Part Number | 296-52289-2-ND - Tape & Reel (TR) 296-52289-1-ND - Cut Tape (CT) 296-52289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60508ZCRTET |
Description | IC DAC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC60508ZCRTET Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC60508MCRTET | Texas Instruments | 249 | 296-52288-1-ND | 448,10000 Kč | Parametric Equivalent |
| DAC60508ZCRTER | Texas Instruments | 1 626 | 296-51034-1-ND | 399,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,14000 Kč | 432,14 Kč |
| 10 | 344,93400 Kč | 3 449,34 Kč |
| 25 | 323,13400 Kč | 8 078,35 Kč |
| 100 | 299,16900 Kč | 29 916,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 306,50528 Kč | 76 626,32 Kč |
| 500 | 299,29248 Kč | 149 646,24 Kč |
| Unit Price without VAT: | 432,14000 Kč |
|---|---|
| Unit Price with VAT: | 522,88940 Kč |











