
DAC60508MCRTET | |
|---|---|
DigiKey Part Number | 296-52288-2-ND - Tape & Reel (TR) 296-52288-1-ND - Cut Tape (CT) 296-52288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60508MCRTET |
Description | IC DAC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC60508MCRTET Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC60508ZCRTER | Texas Instruments | 1 626 | 296-51034-1-ND | 399,17000 Kč | Parametric Equivalent |
| DAC60508ZCRTET | Texas Instruments | 142 | 296-52289-1-ND | 432,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,10000 Kč | 448,10 Kč |
| 10 | 358,10000 Kč | 3 581,00 Kč |
| 25 | 335,60680 Kč | 8 390,17 Kč |
| 100 | 315,29340 Kč | 31 529,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 299,07788 Kč | 74 769,47 Kč |
| 500 | 291,97048 Kč | 145 985,24 Kč |
| Unit Price without VAT: | 448,10000 Kč |
|---|---|
| Unit Price with VAT: | 542,20100 Kč |

