
DAC60501ZDQFR | |
|---|---|
DigiKey Part Number | 296-DAC60501ZDQFRTR-ND - Tape & Reel (TR) 296-DAC60501ZDQFRCT-ND - Cut Tape (CT) 296-DAC60501ZDQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60501ZDQFR |
Description | IC DAC 12BIT 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC60501ZDQFR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 8-WFDFN |
Output Type Voltage - Buffered | Supplier Device Package 8-WSON (2x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC60501MDQFR | Texas Instruments | 2 598 | 296-DAC60501MDQFRCT-ND | 62,99000 Kč | Parametric Equivalent |
| DAC60501MDQFT | Texas Instruments | 115 | 296-DAC60501MDQFTCT-ND | 74,33000 Kč | Parametric Equivalent |
| DAC60501ZDQFT | Texas Instruments | 3 869 | 296-DAC60501ZDQFTCT-ND | 74,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,16200 Kč | 471,62 Kč |
| 25 | 43,18040 Kč | 1 079,51 Kč |
| 100 | 38,80010 Kč | 3 880,01 Kč |
| 250 | 36,71208 Kč | 9 178,02 Kč |
| 500 | 36,04642 Kč | 18 023,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,13918 Kč | 99 417,54 Kč |
| 6 000 | 32,51316 Kč | 195 078,96 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |



