12 Bit Digital to Analog Converter 96 196-NFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC60096IZEB

DigiKey Part Number
DAC60096IZEB-ND
Manufacturer
Manufacturer Product Number
DAC60096IZEB
Description
IC DAC 12BIT 196-NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 96 196-NFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
DAC60096IZEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
11.2V ~ 12.6V
Packaging
Tray
Voltage - Supply, Digital
3V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.15, ±0.1
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
96
Operating Temperature
-40°C ~ 85°C
Settling Time
65µs
Package / Case
196-LBGA
Output Type
Voltage - Unbuffered
Supplier Device Package
196-NFBGA (15x15)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 887,64000 Kč2 887,64 Kč
102 437,23800 Kč24 372,38 Kč
252 324,79760 Kč58 119,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 887,64000 Kč
Unit Price with VAT:3 494,04440 Kč

Other Suppliers on DigiKey

318In Stock
Ships from Rochester Electronics, LLC