RF Attenuators 0dB 0 Hz ~ 10 GHz 50 Ohms 64mW 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0816-C-0DB-T5

DigiKey Part Number
408-2180-2-ND - Tape & Reel (TR)
408-2180-1-ND - Cut Tape (CT)
408-2180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0816-C-0DB-T5
Description
CHIP ATTENUATOR, 0DB, 50O, 64MW,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 10 GHz 50 Ohms 64mW 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PAT0816-C-0DB-T5 Models
Product Attributes
Filter Similar Products
Category
Attenuation Value
0dB
Manufacturer
Susumu
Frequency Range
0 Hz ~ 10 GHz
Series
Power (Watts)
64mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
105,69400 Kč56,94 Kč
255,37240 Kč134,31 Kč
1004,90730 Kč490,73 Kč
2504,62824 Kč1 157,06 Kč
5004,43054 Kč2 215,27 Kč
1 0004,24409 Kč4 244,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,85072 Kč19 253,60 Kč
10 0003,69695 Kč36 969,50 Kč
15 0003,61110 Kč54 166,50 Kč
25 0003,50707 Kč87 676,75 Kč
35 0003,44100 Kč120 435,00 Kč
50 0003,37300 Kč168 650,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč