DAC5681ZIRGCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 248
Unit Price: 1 558,68000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 24
Unit Price: 1 310,90600 Kč
Datasheet
16 Bit Digital to Analog Converter 1 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5681ZIRGCR

DigiKey Part Number
DAC5681ZIRGCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC5681ZIRGCR
Description
IC DAC 16BIT 64-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DAC5681ZIRGCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
10.4ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 1.9V
INL/DNL (LSB)
±4, ±2
Architecture
Current Sink
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000982,17368 Kč1 964 347,36 Kč
Manufacturers Standard Package
Unit Price without VAT:982,17368 Kč
Unit Price with VAT:1 188,43015 Kč