
DAC5681ZIRGCT | |
|---|---|
DigiKey Part Number | 2156-DAC5681ZIRGCT-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC5681ZIRGCT |
Description | IC DAC 16BIT 64-VQFN |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10.4ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
INL/DNL (LSB) | ±4, ±2 | |
Architecture | Current Sink | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount |
| Bulk: | 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 310,90600 Kč | 6 554,53 Kč |
| Unit Price without VAT: | 1 310,90600 Kč |
|---|---|
| Unit Price with VAT: | 1 586,19626 Kč |

