
DAC5652AIPFB | |
---|---|
DigiKey Part Number | 296-22614-ND |
Manufacturer | |
Manufacturer Product Number | DAC5652AIPFB |
Description | IC DAC 10BIT A-OUT 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5652AIPFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±0.25, ±0.03 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 474,72000 Kč | 474,72 Kč |
10 | 380,37700 Kč | 3 803,77 Kč |
25 | 356,83440 Kč | 8 920,86 Kč |
100 | 330,95330 Kč | 33 095,33 Kč |
250 | 318,61816 Kč | 79 654,54 Kč |
500 | 311,18562 Kč | 155 592,81 Kč |
Unit Price without VAT: | 474,72000 Kč |
---|---|
Unit Price with VAT: | 574,41120 Kč |