NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 40 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 40 MHz 8-SOIC
8 SOIC Pin View

CY14B101Q2A-SXIT

DigiKey Part Number
448-CY14B101Q2A-SXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY14B101Q2A-SXIT
Description
IC NVSRAM 1MBIT SPI 40MHZ 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY14B101Q2A-SXIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500229,78472 Kč574 461,80 Kč
Manufacturers Standard Package
Unit Price without VAT:229,78472 Kč
Unit Price with VAT:278,03951 Kč