
DAC5573IPW | |
|---|---|
DigiKey Part Number | 296-16636-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC5573IPW |
Description | IC DAC 8BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC5573IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.25, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,03000 Kč | 173,03 Kč |
| 10 | 134,17300 Kč | 1 341,73 Kč |
| 90 | 114,40678 Kč | 10 296,61 Kč |
| 180 | 110,31133 Kč | 19 856,04 Kč |
| 270 | 108,26015 Kč | 29 230,24 Kč |
| 540 | 105,25117 Kč | 56 835,63 Kč |
| 1 080 | 102,77487 Kč | 110 996,86 Kč |
| Unit Price without VAT: | 173,03000 Kč |
|---|---|
| Unit Price with VAT: | 209,36630 Kč |









