DAC 573
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC 573
DAC 573 (Boardback)

DAC5573EVM

DigiKey Part Number
296-16741-ND
Manufacturer
Manufacturer Product Number
DAC5573EVM
Description
EVAL BOARD FOR DAC5573
Customer Reference
Detailed Description
DAC5573 - 8 Bit 188k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of DAC's
4
Number of Bits
8
Sampling Rate (Per Second)
188k
Data Interface
I2C
Settling Time
6µs
DAC Type
Voltage
Utilized IC / Part
DAC5573
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 133,96000 Kč1 133,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 133,96000 Kč
Unit Price with VAT:1 372,09160 Kč