
DAC5573IPWR | |
|---|---|
DigiKey Part Number | 296-DAC5573IPWRTR-ND - Tape & Reel (TR) 296-DAC5573IPWRCT-ND - Cut Tape (CT) 296-DAC5573IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5573IPWR |
Description | IC DAC 8BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC5573IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.25, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,72000 Kč | 146,72 Kč |
| 10 | 113,14400 Kč | 1 131,44 Kč |
| 25 | 104,73640 Kč | 2 618,41 Kč |
| 100 | 95,48910 Kč | 9 548,91 Kč |
| 250 | 91,07828 Kč | 22 769,57 Kč |
| 500 | 88,42052 Kč | 44 210,26 Kč |
| 1 000 | 86,23259 Kč | 86 232,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 84,43197 Kč | 168 863,94 Kč |
| Unit Price without VAT: | 146,72000 Kč |
|---|---|
| Unit Price with VAT: | 177,53120 Kč |




