


204-211STR | |
|---|---|
DigiKey Part Number | 119-204-211STR-ND - Tape & Reel (TR) 119-204-211STRCT-ND - Cut Tape (CT) 119-204-211STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 204-211STR |
Description | SWITCH SLIDE DIP DPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPST 1 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 204-211STR Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit DPST | Washable Yes |
Number of Positions 1 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.286" (7.26mm) |
Actuator Level Raised | Electrical Life 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 23,98000 Kč | 239,80 Kč |
| 25 | 22,27480 Kč | 556,87 Kč |
| 100 | 19,84940 Kč | 1 984,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 17,89689 Kč | 6 263,91 Kč |
| 700 | 16,93579 Kč | 11 855,05 Kč |
| 1 050 | 16,41524 Kč | 17 236,00 Kč |
| 1 750 | 15,80334 Kč | 27 655,85 Kč |
| 2 450 | 15,42684 Kč | 37 795,76 Kč |
| 3 500 | 15,05041 Kč | 52 676,43 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |







