
DAC43701DSGT | |
|---|---|
DigiKey Part Number | 296-DAC43701DSGTTR-ND - Tape & Reel (TR) 296-DAC43701DSGTCT-ND - Cut Tape (CT) 296-DAC43701DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC43701DSGT |
Description | IC DAC 8BIT V-OUT 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 1.71V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,04000 Kč | 36,04 Kč |
| 10 | 26,43300 Kč | 264,33 Kč |
| 25 | 24,03800 Kč | 600,95 Kč |
| 100 | 21,40070 Kč | 2 140,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,14260 Kč | 5 035,65 Kč |
| 500 | 19,38398 Kč | 9 691,99 Kč |
| 750 | 19,00419 Kč | 14 253,14 Kč |
| 1 250 | 18,58319 Kč | 23 228,99 Kč |
| 1 750 | 18,33718 Kč | 32 090,06 Kč |
| 2 500 | 18,10052 Kč | 45 251,30 Kč |
| 6 250 | 17,59099 Kč | 109 943,69 Kč |
| Unit Price without VAT: | 36,04000 Kč |
|---|---|
| Unit Price with VAT: | 43,60840 Kč |






