
DAC34SH84IZAY | |
|---|---|
DigiKey Part Number | DAC34SH84IZAY-ND |
Manufacturer | |
Manufacturer Product Number | DAC34SH84IZAY |
Description | IC DAC 16BIT A-OUT 196NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 196-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DAC34SH84IZAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 10ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.14V ~ 3.46V | |
Voltage - Supply, Digital | 1.25V ~ 1.35V | |
INL/DNL (LSB) | ±4, ±2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 196-LFBGA | |
Supplier Device Package | 196-NFBGA (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2 554,03600 Kč | 408 645,76 Kč |
| Unit Price without VAT: | 2 554,03600 Kč |
|---|---|
| Unit Price with VAT: | 3 090,38356 Kč |





