12 Bit Analog to Digital Converter Input 68-VQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12J4000NKE

DigiKey Part Number
296-47182-ND
Manufacturer
Manufacturer Product Number
ADC12J4000NKE
Description
IC ADC 12BIT 68-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter Input 68-VQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADC12J4000NKE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
68-VFQFN Exposed Pad
Manufacturer
Texas Instruments
Supplier Device Package
68-VQFN (10x10)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Base Product Number
Number of Bits
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
175 775,90000 Kč75 775,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75 775,90000 Kč
Unit Price with VAT:91 688,83900 Kč