
ADC12J4000EVM | |
|---|---|
DigiKey Part Number | 296-41149-ND |
Manufacturer | |
Manufacturer Product Number | ADC12J4000EVM |
Description | EVAL BOARD FOR ADC12J4000 |
Customer Reference | |
Detailed Description | ADC12J4000 - 12 Bit 4G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface JESD204B, Serial |
Manufacturer Texas Instruments | Input Range 725mVpp |
Packaging Box | Power (Typ) @ Conditions 2.17W @ 4GSPS |
Part Status Obsolete | Utilized IC / Part ADC12J4000 |
Number of A/D Converters 1 | Contents Board(s), Cable(s), Power Supply |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 4G |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 092,24000 Kč | 55 092,24 Kč |
| Unit Price without VAT: | 55 092,24000 Kč |
|---|---|
| Unit Price with VAT: | 66 661,61040 Kč |





