
DAC124S085CIMM/NOPB | |
|---|---|
DigiKey Part Number | DAC124S085CIMM/NOPBTR-ND - Tape & Reel (TR) DAC124S085CIMM/NOPBCT-ND - Cut Tape (CT) DAC124S085CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC124S085CIMM/NOPB |
Description | IC DAC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC124S085CIMM/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2.4, +0.2 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 8.5µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,43000 Kč | 205,43 Kč |
| 10 | 160,08700 Kč | 1 600,87 Kč |
| 25 | 148,73320 Kč | 3 718,33 Kč |
| 100 | 136,25940 Kč | 13 625,94 Kč |
| 250 | 134,01744 Kč | 33 504,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 123,77781 Kč | 123 777,81 Kč |
| Unit Price without VAT: | 205,43000 Kč |
|---|---|
| Unit Price with VAT: | 248,57030 Kč |











