
DAC104S085CIMM/NOPB | |
|---|---|
DigiKey Part Number | DAC104S085CIMM/NOPBTR-ND - Tape & Reel (TR) DAC104S085CIMM/NOPBCT-ND - Cut Tape (CT) DAC104S085CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC104S085CIMM/NOPB |
Description | IC DAC 10BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC104S085CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.7, +0.08 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,29000 Kč | 131,29 Kč |
| 10 | 100,80500 Kč | 1 008,05 Kč |
| 25 | 93,19440 Kč | 2 329,86 Kč |
| 100 | 84,83020 Kč | 8 483,02 Kč |
| 250 | 80,84212 Kč | 20 210,53 Kč |
| 500 | 78,43778 Kč | 39 218,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,45976 Kč | 76 459,76 Kč |
| 2 000 | 74,83097 Kč | 149 661,94 Kč |
| Unit Price without VAT: | 131,29000 Kč |
|---|---|
| Unit Price with VAT: | 158,86090 Kč |











