
MM74HCT164MX | |
|---|---|
DigiKey Part Number | MM74HCT164MXTR-ND - Tape & Reel (TR) MM74HCT164MXCT-ND - Cut Tape (CT) MM74HCT164MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT164MX |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT164MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 8,71000 Kč | 217,75 Kč |
| 100 | 7,60760 Kč | 760,76 Kč |
| 250 | 7,08388 Kč | 1 770,97 Kč |
| 500 | 6,76682 Kč | 3 383,41 Kč |
| 1 000 | 6,64062 Kč | 6 640,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,23137 Kč | 15 578,43 Kč |
| 5 000 | 6,06557 Kč | 30 327,85 Kč |
| 7 500 | 5,98253 Kč | 44 868,97 Kč |
| 12 500 | 5,89054 Kč | 73 631,75 Kč |
| 17 500 | 5,83677 Kč | 102 143,47 Kč |
| 25 000 | 5,78508 Kč | 144 627,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |







