
DAC7811IDGST | |
|---|---|
DigiKey Part Number | 296-47762-2-ND - Tape & Reel (TR) 296-47762-1-ND - Cut Tape (CT) 296-47762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7811IDGST |
Description | IC DAC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7811IDGST Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 200ns | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 10-VSSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,71000 Kč | 197,71 Kč |
| 10 | 153,78800 Kč | 1 537,88 Kč |
| 25 | 142,82680 Kč | 3 570,67 Kč |
| 100 | 130,76820 Kč | 13 076,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 125,02040 Kč | 31 255,10 Kč |
| 500 | 121,55586 Kč | 60 777,93 Kč |
| 750 | 119,82124 Kč | 89 865,93 Kč |
| 1 250 | 117,89865 Kč | 147 373,31 Kč |
| 1 750 | 116,77566 Kč | 204 357,40 Kč |
| Unit Price without VAT: | 197,71000 Kč |
|---|---|
| Unit Price with VAT: | 239,22910 Kč |

